
4403-037LF | |
|---|---|
DigiKey Part Number | 410-1179-ND |
Manufacturer | |
Manufacturer Product Number | 4403-037LF |
Description | CAP FEEDTHRU 1000PF AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1000 pF | |
Current | 10 A | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $204.19090 | $20,419.09 |

