
4400-099LF | |
---|---|
DigiKey Part Number | 410-1170-ND |
Manufacturer | |
Manufacturer Product Number | 4400-099LF |
Description | CAP FEEDTHRU 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 45dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.276" L (4.00mm x 7.00mm) | |
Height (Max) | - | |
Thread Size | M3x0.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.75000 | $128.75 |
10 | $105.02400 | $1,050.24 |
25 | $96.87080 | $2,421.77 |
50 | $91.12340 | $4,556.17 |
100 | $85.71490 | $8,571.49 |
250 | $79.04760 | $19,761.90 |
500 | $76.14600 | $38,073.00 |