


FF-005-P4X6B | |
---|---|
DigiKey Part Number | RPC3958-ND |
Manufacturer | |
Manufacturer Product Number | FF-005-P4X6B |
Description | FOOT CYLINDRICAL 0.827" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-005-P4X6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Thickness | 0.165" (4.20mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
5 | $6.83200 | $34.16 |
10 | $6.36300 | $63.63 |
25 | $5.82160 | $145.54 |
50 | $5.46440 | $273.22 |
100 | $5.14580 | $514.58 |
300 | $4.70870 | $1,412.61 |
500 | $4.53040 | $2,265.20 |
1,000 | $4.31069 | $4,310.69 |