
E250N50X4B | |
---|---|
DigiKey Part Number | 4244-E250N50X4B-ND |
Manufacturer | |
Manufacturer Product Number | E250N50X4B |
Description | RES SMD 50 OHM 2% 250W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 250W Chip Resistor RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | - | |
Operating Temperature | -50°C ~ 200°C | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.375" L x 0.375" W (9.53mm x 9.53mm) | |
Height - Seated (Max) | 0.075" (1.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.66000 | $84.66 |
10 | $73.52100 | $735.21 |
25 | $69.64880 | $1,741.22 |
100 | $64.33560 | $6,433.56 |
250 | $61.15256 | $15,288.14 |
500 | $58.90638 | $29,453.19 |
1,000 | $56.79146 | $56,791.46 |