
| C20N50Z4 | |
|---|---|
| DigiKey Part Number | 4244-C20N50Z4TR-ND - Tape & Reel (TR) 4244-C20N50Z4CT-ND - Cut Tape (CT) 4244-C20N50Z4DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C20N50Z4 | 
| Description | RF ATTENUATOR 50OHM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | RF Attenuators 0 Hz ~ 2.3 GHz 50 Ohms 20W Nonstandard SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TTM Technologies, Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Attenuation Value | - | |
| Frequency Range | 0 Hz ~ 2.3 GHz | |
| Power (Watts) | 20W | |
| Impedance | 50 Ohms | |
| Package / Case | Nonstandard SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $32.47000 | $32.47 | 
| 10 | $28.07300 | $280.73 | 
| 25 | $26.54120 | $663.53 | 
| 100 | $24.43310 | $2,443.31 | 
| 250 | $23.16916 | $5,792.29 | 
| 500 | $22.27596 | $11,137.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $21.43442 | $21,434.42 | 
| 2,000 | $20.64154 | $41,283.08 | 
| 3,000 | $20.19941 | $60,598.23 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China