
XPS20F190S | |
---|---|
DigiKey Part Number | 1173-XPS20F190STR-ND - Tape & Reel (TR) 1173-XPS20F190SCT-ND - Cut Tape (CT) 1173-XPS20F190SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPS20F190S |
Description | PHASE SHIFTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $22.47400 | $224.74 |
25 | $21.23360 | $530.84 |
100 | $19.53230 | $1,953.23 |
250 | $18.51152 | $4,627.88 |
500 | $17.79012 | $8,895.06 |
1,000 | $17.11041 | $17,110.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $12.82969 | $51,318.76 |