
XMC0102F1-03G | |
|---|---|
DigiKey Part Number | XMC0102F1-03G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC0102F1-03G |
Description | RF DIR COUPLER 960MHZ-2GHZ SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 960MHz ~ 2GHz 50W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 960MHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 50W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | - |


