0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0727J5003AHF

DigiKey Part Number
1173-1187-2-ND - Tape & Reel (TR)
1173-1187-1-ND - Cut Tape (CT)
1173-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0727J5003AHF
Description
HYBRID COUPLR 700MHZ-2.7GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 700MHz ~ 2.7GHz 3dB 2W 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0727J5003AHF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
700MHz ~ 2.7GHz
Coupling Factor
3dB
Applications
General Purpose
Insertion Loss
0.7dB
Power - Max
2W
Isolation
28.8dB
Return Loss
31dB
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
10$7.07300$70.73
25$6.67040$166.76
100$6.11400$611.40
250$5.77948$1,444.87
500$5.54304$2,771.52
1,000$5.31991$5,319.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.75293$15,011.72
8,000$3.56934$28,554.72
Manufacturers Standard Package