0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0409J5003AHF

DigiKey Part Number
1173-1165-2-ND - Tape & Reel (TR)
1173-1165-1-ND - Cut Tape (CT)
1173-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0409J5003AHF
Description
RF DIR COUPLER 400-900MHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 400MHz ~ 900MHz 4W 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
400MHz ~ 900MHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.6dB
Power - Max
4W
Isolation
24dB
Return Loss
-20dB
Package / Case
6-SMD, No Lead
Supplier Device Package
0805
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$6.16000$61.60
25$5.80240$145.06
100$5.31770$531.77
250$5.02532$1,256.33
500$4.81858$2,409.29
1,000$4.62359$4,623.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.18182$12,727.28
8,000$3.05944$24,475.52
Manufacturers Standard Package