
1P610S | |
|---|---|
DigiKey Part Number | 1173-1P610STR-ND - Tape & Reel (TR) 1173-1P610SCT-ND - Cut Tape (CT) 1173-1P610SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P610S |
Description | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 10dB 20W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.94000 | $29.94 |
| 10 | $25.85400 | $258.54 |
| 25 | $24.43960 | $610.99 |
| 100 | $22.49140 | $2,249.14 |
| 250 | $21.32372 | $5,330.93 |
| 500 | $20.49840 | $10,249.20 |
| 1,000 | $19.72081 | $19,720.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.99125 | $29,982.50 |

