
WHS5UL-22RJT075 | |
---|---|
DigiKey Part Number | 985-WHS5UL-22RJT075TR-ND - Tape & Reel (TR) 985-WHS5UL-22RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS5UL-22RJT075 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.283" Dia x 0.650" L (7.20mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $5.07400 | $50.74 |
25 | $4.35840 | $108.96 |
50 | $4.01680 | $200.84 |
100 | $3.50770 | $350.77 |
250 | $3.09064 | $772.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $2.71708 | $2,037.81 |
1,500 | $2.60048 | $3,900.72 |
2,250 | $2.54362 | $5,723.15 |
3,750 | $2.48202 | $9,307.57 |
5,250 | $2.44674 | $12,845.39 |
7,500 | $2.41335 | $18,100.12 |
9,000 | $2.39774 | $21,579.66 |
18,000 | $2.34623 | $42,232.14 |
18,750 | $2.34354 | $43,941.38 |