ULW5-22RJT075 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TT Electronics/Welwyn
In Stock: 0
Unit Price: $7.31000
Datasheet
ULW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW5-22RJT075

DigiKey Part Number
985-ULW5-22RJT075TR-ND - Tape & Reel (TR)
985-ULW5-22RJT075CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ULW5-22RJT075
Description
RES 22 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW5-22RJT075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.283" Dia x 0.650" L (7.20mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.70000$8.70
10$5.65700$56.57
25$4.83480$120.87
50$4.32220$216.11
100$3.88540$388.54
250$3.40656$851.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.95312$2,214.84
1,500$2.72162$4,082.43
2,250$2.60274$5,856.16
3,750$2.46821$9,255.79
5,250$2.38802$12,537.10
7,500$2.30972$17,322.90
9,000$2.27216$20,449.44
18,000$2.14322$38,577.96
18,750$2.13627$40,055.06
Manufacturers Standard Package