Parametric Equivalent

WHS3UL-10RJA1 | |
|---|---|
DigiKey Part Number  | 985-WHS3UL-10RJA1CT-ND - Cut Tape (CT) 985-WHS3UL-10RJA1TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | WHS3UL-10RJA1  | 
Description  | WIREWOUND HIGH SURGE UL RECOGNIZ  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.228" Dia x 0.571" L (5.80mm x 14.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $3.50000 | $35.00 | 
| 25 | $2.97960 | $74.49 | 
| 50 | $2.68080 | $134.04 | 
| 100 | $2.44430 | $244.43 | 
| 250 | $2.20476 | $551.19 | 
| 500 | $2.06606 | $1,033.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.95576 | $1,955.76 | 
| 2,000 | $1.86810 | $3,736.20 | 
| 3,000 | $1.82533 | $5,475.99 | 
| 5,000 | $1.77894 | $8,894.70 | 
| 7,000 | $1.75240 | $12,266.80 | 
| 10,000 | $1.72729 | $17,272.90 | 
| 12,000 | $1.71553 | $20,586.36 | 
| 24,000 | $1.67677 | $40,242.48 | 
| 25,000 | $1.67474 | $41,868.50 | 


