
ULW5-15RJT075 | |
---|---|
DigiKey Part Number | 985-ULW5-15RJT075TR-ND - Tape & Reel (TR) 985-ULW5-15RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULW5-15RJT075 |
Description | UL WIREWOUND FUSIBLE RESISTOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.283" Dia x 0.650" L (7.20mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $4.45200 | $44.52 |
25 | $3.83600 | $95.90 |
50 | $3.48000 | $174.00 |
100 | $3.19820 | $319.82 |
250 | $2.91272 | $728.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $2.66712 | $2,000.34 |
1,500 | $2.55211 | $3,828.16 |
2,250 | $2.49605 | $5,616.11 |
3,750 | $2.43523 | $9,132.11 |
5,250 | $2.40041 | $12,602.15 |
7,500 | $2.36747 | $17,756.03 |
9,000 | $2.35207 | $21,168.63 |
18,000 | $2.30122 | $41,421.96 |
18,750 | $2.29858 | $43,098.38 |