
ULW3-1R0JA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-1R0JA1CT-ND - Cut Tape (CT) 985-ULW3-1R0JA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-1R0JA1 |
Description | UL WIREWOUND FUSIBLE RESISTOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.32100 | $33.21 |
| 25 | $2.81960 | $70.49 |
| 50 | $2.53240 | $126.62 |
| 100 | $2.30480 | $230.48 |
| 250 | $2.07420 | $518.55 |
| 500 | $1.94090 | $970.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83493 | $1,834.93 |
| 2,000 | $1.75053 | $3,501.06 |
| 3,000 | $1.70940 | $5,128.20 |
| 5,000 | $1.66481 | $8,324.05 |
| 7,000 | $1.63925 | $11,474.75 |
| 10,000 | $1.61511 | $16,151.10 |
| 12,000 | $1.60381 | $19,245.72 |
| 24,000 | $1.56652 | $37,596.48 |
| 25,000 | $1.56458 | $39,114.50 |

