
ULW3-15RJA1 | |
---|---|
DigiKey Part Number | 985-ULW3-15RJA1CT-ND - Cut Tape (CT) 985-ULW3-15RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-15RJA1 |
Description | UL WIREWOUND FUSIBLE RESISTOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $3.32500 | $33.25 |
25 | $2.82320 | $70.58 |
50 | $2.53560 | $126.78 |
100 | $2.30770 | $230.77 |
250 | $2.07688 | $519.22 |
500 | $1.94340 | $971.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83729 | $1,837.29 |
2,000 | $1.75278 | $3,505.56 |
3,000 | $1.71160 | $5,134.80 |
5,000 | $1.66695 | $8,334.75 |
7,000 | $1.64136 | $11,489.52 |
10,000 | $1.61718 | $16,171.80 |
12,000 | $1.60587 | $19,270.44 |
24,000 | $1.56853 | $37,644.72 |
25,000 | $1.56659 | $39,164.75 |