
ULW2-2R2JA25 | |
---|---|
DigiKey Part Number | 985-ULW2-2R2JA25CT-ND - Cut Tape (CT) 985-ULW2-2R2JA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW2-2R2JA25 |
Description | UL WIREWOUND FUSIBLE RESISTOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.150" Dia x 0.354" L (3.80mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $2.82600 | $28.26 |
25 | $2.38200 | $59.55 |
50 | $2.12720 | $106.36 |
100 | $1.92460 | $192.46 |
250 | $1.72008 | $430.02 |
500 | $1.60162 | $800.81 |
1,000 | $1.50751 | $1,507.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.41196 | $3,529.90 |
5,000 | $1.35659 | $6,782.95 |
7,500 | $1.32961 | $9,972.07 |
12,500 | $1.30034 | $16,254.25 |
17,500 | $1.28357 | $22,462.48 |
25,000 | $1.26771 | $31,692.75 |
30,000 | $1.26029 | $37,808.70 |
60,000 | $1.23582 | $74,149.20 |
62,500 | $1.23454 | $77,158.75 |