
PEAMD150-14 | |
|---|---|
DigiKey Part Number | 3989-PEAMD150-14-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD150-14 |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.05" L x 2.56" W x 1.57" H (179.0mm x 65.0mm x 40.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $528.18000 | $528.18 |
| 5 | $485.69200 | $2,428.46 |
| 10 | $468.46900 | $4,684.69 |
| 25 | $446.62880 | $11,165.72 |
| 50 | $430.78680 | $21,539.34 |
| 100 | $415.50750 | $41,550.75 |



