
OPB850A | |
---|---|
DigiKey Part Number | 365-1736-ND |
Manufacturer | |
Manufacturer Product Number | OPB850A |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Phototransistor Module, Pre-Wired |
EDA/CAD Models | OPB850A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Snap-In | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified |