
OPB850-1Z | |
---|---|
DigiKey Part Number | OPB850-1Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB850-1Z |
Description | SENSOR OPT SLOT TRAN W/RES MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Transistor, Base-Emitter Resistor Module, Pre-Wired |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | Transistor, Base-Emitter Resistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Snap-In | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.50000 | $47.50 |
100 | $44.28820 | $4,428.82 |
250 | $42.55944 | $10,639.86 |
500 | $40.99552 | $20,497.76 |
1,000 | $40.95420 | $40,954.20 |