OP29x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP290A

DigiKey Part Number
365-1056-ND
Manufacturer
Manufacturer Product Number
OP290A
Description
EMITTER IR 890NM 150MA T 1 3/4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 4V 150mA 50° T 1 3/4
Datasheet
 Datasheet
EDA/CAD Models
OP290A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
4V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,625
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.40000$8.40
100$7.91370$791.37
250$7.50584$1,876.46
500$7.26106$3,630.53
1,000$7.01639$7,016.39
2,500$6.77159$16,928.97
5,000$6.60842$33,042.10
10,000$6.52680$65,268.00
Manufacturers Standard Package