82MR2KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $10.27145
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $18.43784
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 761
Unit Price: $12.50000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $7.78183
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 145
Unit Price: $31.08000
Datasheet

Parametric Equivalent


WEC
In Stock: 100
Unit Price: $21.38000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $21.11642

Parametric Equivalent


Bourns Inc.
In Stock: 198
Unit Price: $31.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,020
Unit Price: $21.38000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.84780
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $20.45197
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $16.71270
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $17.33340
Datasheet
Image for 82MR2KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82MR2KLF

DigiKey Part Number
82MR2KLF-ND
Manufacturer
Manufacturer Product Number
82MR2KLF
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82MR2KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,600$7.20496$11,527.94