Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV32P202A02B00 | |
|---|---|
DigiKey Part Number | PV32P202A02B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32P202A02B00 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV32P202A02B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-202 | Bourns Inc. | 145 | 3329H-202-ND | $31.08000 | Parametric Equivalent |
| 3329H-1-202LF | Bourns Inc. | 188 | 3329H-202LF-ND | $23.35000 | Parametric Equivalent |
| 3329H-99-202LF | Bourns Inc. | 0 | 3329H-99-202LF-ND | $21.11642 | Parametric Equivalent |
| 3329P-1-202 | Bourns Inc. | 186 | 118-3329P-1-202-ND | $31.08000 | Parametric Equivalent |
| 3329P-1-202LF | Bourns Inc. | 819 | 3329P-202LF-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.33340 | $1,733.34 |








