72RPXR10KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 681
Unit Price: $15.54000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $9.50700
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 782
Unit Price: $15.05000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 14
Unit Price: $15.54000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 2,543
Unit Price: $26.64000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $13.85040
Datasheet

Parametric Equivalent


SparkFun Electronics
In Stock: 3,623
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 444
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,097
Unit Price: $11.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $14.27745
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 55
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.12400
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 124
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.12400
Datasheet
Image for 72RPXR10KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72RPXR10KLF

DigiKey Part Number
72RPXR10KLF-ND
Manufacturer
Manufacturer Product Number
72RPXR10KLF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72RPXR10KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
900$11.73967$10,565.70