72PMR10KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 691
Unit Price: $15.54000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 782
Unit Price: $15.05000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 14
Unit Price: $15.54000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 2,543
Unit Price: $26.64000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $13.85040
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $11.73967
Datasheet

Parametric Equivalent


SparkFun Electronics
In Stock: 3,623
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 444
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,097
Unit Price: $11.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $14.27745
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 55
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.12400
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 124
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.12400
Datasheet
Image for 72PMR10KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PMR10KLFTB

DigiKey Part Number
72PMR10KLFTB-ND
Manufacturer
Manufacturer Product Number
72PMR10KLFTB
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72PMR10KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,200$9.50700$11,408.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.