
68WR1MEGLF | |
|---|---|
DigiKey Part Number | 987-1513-ND |
Manufacturer | |
Manufacturer Product Number | 68WR1MEGLF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68WR1MEGLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $13.64800 | $136.48 |
| 25 | $12.68080 | $317.02 |
| 50 | $11.99020 | $599.51 |
| 100 | $11.33660 | $1,133.66 |
| 300 | $10.36620 | $3,109.86 |
| 500 | $9.94210 | $4,971.05 |
| 1,000 | $9.39282 | $9,392.82 |
| 5,000 | $8.22739 | $41,136.95 |

