62MR5KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $1.60103
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $2.78000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $1.72921
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,694
Unit Price: $5.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $4.69232

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $4.98200
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 195
Unit Price: $5.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 538
Unit Price: $4.88000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $5.32337
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $4.54468
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.28720
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.85170
Datasheet
Image for 62MR5KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MR5KLF

DigiKey Part Number
62MR5KLF-ND
Manufacturer
Manufacturer Product Number
62MR5KLF
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
92 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
62MR5KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$10.27145$10,271.45