Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3329H-99-502LF | |
|---|---|
DigiKey Part Number | 3329H-99-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-99-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-502 | Bourns Inc. | 0 | 3329H-502-ND | $31.08000 | Parametric Equivalent |
| 3329H-1-502LF | Bourns Inc. | 1,374 | 3329H-502LF-ND | $23.35000 | Parametric Equivalent |
| 3329P-1-502 | Bourns Inc. | 0 | 3329P-502-ND | $22.42005 | Parametric Equivalent |
| 3329P-1-502LF | Bourns Inc. | 195 | 3329P-502LF-ND | $23.35000 | Parametric Equivalent |
| 3329P-DK9-502LF | Bourns Inc. | 538 | 3329P-DK9-502LF-ND | $21.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.11642 | $10,558.21 |








