
43WR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1030-2-ND - Tape & Reel (TR) 987-1030-1-ND - Cut Tape (CT) 987-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR10KLFTR |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR10KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.28000 | $45.28 |
| 10 | $38.12500 | $381.25 |
| 25 | $35.55480 | $888.87 |
| 50 | $33.72080 | $1,686.04 |
| 100 | $31.97230 | $3,197.23 |
| 250 | $29.79224 | $7,448.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.23690 | $14,118.45 |
| 1,000 | $26.75972 | $26,759.72 |
| 1,500 | $25.93038 | $38,895.57 |
| 2,500 | $24.92105 | $62,302.62 |

