
TZ2805E | |
|---|---|
DigiKey Part Number | 4606-TZ2805ETR-ND - Tape & Reel (TR) 4606-TZ2805ECT-ND - Cut Tape (CT) 4606-TZ2805EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2805E |
Description | CRYSTAL 50MHZ 19PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 19pF 15 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 19pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTL571150-B63-303 | Siward | 1,000 | 3994-XTL571150-B63-303CT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.69000 | $59.69 |
| 10 | $51.88600 | $518.86 |
| 25 | $49.07240 | $1,226.81 |
| 50 | $47.04340 | $2,352.17 |
| 100 | $46.79350 | $4,679.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $38.22998 | $114,689.94 |

