New at DigiKey
50 MHz ±7ppm Crystal 19pF 15 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL571150-B63-303

DigiKey Part Number
3994-XTL571150-B63-303TR-ND - Tape & Reel (TR)
3994-XTL571150-B63-303CT-ND - Cut Tape (CT)
3994-XTL571150-B63-303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL571150-B63-303
Description
CRYSTAL 3.2 X 2.5MM 50MHZ 19PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz ±7ppm Crystal 19pF 15 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
19pF
Mfr
ESR (Equivalent Series Resistance)
15 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.11600$31.16
25$2.94320$73.58
50$2.82160$141.08
100$2.70490$270.49
250$2.55820$639.55
500$2.45230$1,226.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.35077$2,350.77
2,000$2.25352$4,507.04
3,000$2.19851$6,595.53
5,000$2.13113$10,655.65
7,000$2.08790$14,615.30
10,000$2.04304$20,430.40
Manufacturers Standard Package