50 MHz ±7ppm Crystal 19pF 15 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ2805E

DigiKey Part Number
4606-TZ2805ETR-ND - Tape & Reel (TR)
4606-TZ2805ECT-ND - Cut Tape (CT)
4606-TZ2805EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ2805E
Description
CRYSTAL 50MHZ 19PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz ±7ppm Crystal 19pF 15 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
19pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTL571150-B63-303Siward1,0003994-XTL571150-B63-303CT-ND$3.62000Parametric Equivalent
In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.69000$59.69
10$51.88600$518.86
25$49.07240$1,226.81
50$47.04340$2,352.17
100$46.79350$4,679.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$38.22998$114,689.94
Manufacturers Standard Package