
TZ1047D | |
|---|---|
DigiKey Part Number | 4606-TZ1047DTR-ND - Tape & Reel (TR) 4606-TZ1047DCT-ND - Cut Tape (CT) 4606-TZ1047DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1047D |
Description | CRYSTAL 25MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2532QA18-25.000M TR | Ecliptek | 1,937 | 2773-EA2532QA18-25.000MCT-ND | $4.03000 | Parametric Equivalent |
| FL2500047 | Diodes Incorporated | 3,882 | FL2500047CT-ND | $4.85000 | Parametric Equivalent |
| RH100-25.000-18-F-1020-EXT-TR | Raltron Electronics | 473 | 2151-RH100-25.000-18-F-1020-EXT-TRCT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 10 | $21.22000 | $212.20 |
| 25 | $20.07040 | $501.76 |
| 50 | $19.23840 | $961.92 |
| 100 | $18.44330 | $1,844.33 |
| 250 | $17.44240 | $4,360.60 |
| 500 | $17.10730 | $8,553.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.99750 | $44,992.50 |

