


FL2500047 | |
|---|---|
DigiKey Part Number | FL2500047TR-ND - Tape & Reel (TR) FL2500047CT-ND - Cut Tape (CT) FL2500047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500047 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.80500 | $190.25 |
| 100 | $3.64790 | $364.79 |
| 250 | $3.44940 | $862.35 |
| 500 | $3.30668 | $1,653.34 |
| 1,000 | $3.16988 | $3,169.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.96465 | $8,893.95 |
| 6,000 | $2.84209 | $17,052.54 |
| 9,000 | $2.77280 | $24,955.20 |
| 15,000 | $2.68796 | $40,319.40 |
| 21,000 | $2.63352 | $55,303.92 |
| 30,000 | $2.57703 | $77,310.90 |

