
TB0634A | |
---|---|
DigiKey Part Number | 4606-TB0634ATR-ND - Tape & Reel (TR) 4606-TB0634ACT-ND - Cut Tape (CT) 4606-TB0634ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0634A |
Description | FILTER SAW 60MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 14dB Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TB0634A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 60MHz | |
Bandwidth | - | |
Insertion Loss | 14dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.065" (1.65mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.38000 | $114.38 |
10 | $93.32600 | $933.26 |
25 | $86.07760 | $2,151.94 |
50 | $81.65840 | $4,082.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $66.71438 | $33,357.19 |