895MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5.2dB 70MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2458A

DigiKey Part Number
4606-TA2458ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA2458A
Description
FILTER SAW 895MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
895MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5.2dB 70MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
895MHz
Bandwidth
70MHz
Insertion Loss
5.2dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.73888$35,216.64
Manufacturers Standard Package