TA1404A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2110A

DigiKey Part Number
4606-TA2110ATR-ND - Tape & Reel (TR)
4606-TA2110ACT-ND - Cut Tape (CT)
4606-TA2110ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2110A
Description
FILTER SAW 2.3325GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.3325GHz Frequency Automotive RF SAW Filter (Surface Acoustic Wave) 4.8dB 25MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.3325GHz
Bandwidth
25MHz
Insertion Loss
4.8dB
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.72000$18.72
10$15.23100$152.31
25$14.04400$351.10
50$13.20980$660.49
100$12.42570$1,242.57
250$11.46092$2,865.23
500$10.78104$5,390.52
1,000$10.67841$10,678.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.72419$26,172.57
Manufacturers Standard Package