
TA1282A | |
---|---|
DigiKey Part Number | 4606-TA1282ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA1282A |
Description | FILTER SAW 2.3325GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.3325GHz Frequency Bluetooth RF SAW Filter (Surface Acoustic Wave) 3.6dB 25MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.3325GHz | |
Bandwidth | 25MHz | |
Insertion Loss | 3.6dB | |
Ratings | - | |
Applications | Bluetooth | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.28051 | $27,841.53 |