TA2281A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0757A

DigiKey Part Number
4606-TA0757ATR-ND - Tape & Reel (TR)
4606-TA0757ACT-ND - Cut Tape (CT)
4606-TA0757ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0757A
Description
FILTER SAW 1.57542GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.57542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1dB 2MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.57542GHz
Bandwidth
2MHz
Insertion Loss
1dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.44000$11.44
10$9.34300$93.43
25$8.61720$215.43
50$8.10520$405.26
100$7.62280$762.28
250$7.02916$1,757.29
500$6.61096$3,305.48
1,000$6.21738$6,217.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.64776$16,943.28
6,000$5.31223$31,873.38
9,000$5.12512$46,126.08
15,000$5.04210$75,631.50
Manufacturers Standard Package