
GALI-19+ | |
---|---|
DigiKey Part Number | 3157-GALI-19+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GALI-19+ |
Description | IC AMP CELLULAR 0HZ-7GHZ SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 7GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 7GHz | |
P1dB | 10.6dBm | |
Gain | 6.7dB | |
Noise Figure | 6.5dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3.2V ~ 4V | |
Current - Supply | 40mA | |
Test Frequency | 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.32376 | $14,323.76 |
5,000 | $13.68570 | $68,428.50 |