
APM-MAX-M21-PU-4B | |
---|---|
DigiKey Part Number | 5737-APM-MAX-M21-PU-4B-ND |
Manufacturer | |
Manufacturer Product Number | APM-MAX-M21-PU-4B |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Black Characters, Quad Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Frequency, Voltage, Wattage | |
Measuring Range | 0 ~ 5A, 600VAC/DC, 0 ~ 400Hz | |
Display Type | LCD - Black Characters, Quad Color Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.570" (14.50mm) | |
Output Type | Analog, Digital (2) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,642.64000 | $2,642.64 |