APM-MAX-M21-NU-4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APM-MAX-M21-NU-4R
APM Digital Panel Meters

APM-MAX-M21-NU-4R

DigiKey Part Number
5737-APM-MAX-M21-NU-4R-ND
Manufacturer
Manufacturer Product Number
APM-MAX-M21-NU-4R
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Multifunction Meter LCD - Black Characters, Quad Color Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Bulk
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Frequency, Voltage, Wattage
Measuring Range
0 ~ 5A, 600VAC/DC, 0 ~ 400Hz
Display Type
LCD - Black Characters, Quad Color Backlight
Number of Characters Per Row
4
Display Characters - Height
0.570" (14.50mm)
Output Type
Analog, Digital (2)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 68.07mm x 68.07mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,377.73000$2,377.73
10$2,369.89400$23,698.94
Manufacturers Standard Package