7511HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7511HV

DigiKey Part Number
5737-7511HV-ND
Manufacturer
Manufacturer Product Number
7511HV
Description
DUAL MODE TIMER 10-110VDC/10-240
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Timer 10 ~ 240VAC, 5 ~ 110VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Timer
Operating Mode
Down, Up
Count Rate
-
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.354" (9.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
10 ~ 240VAC, 5 ~ 110VDC
Reset
External
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Protected, Water Resistant, NEMA 4X
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$830.05000$830.05
10$687.19000$6,871.90
25$641.06560$16,026.64
50$610.37660$30,518.83
100$583.17450$58,317.45
Manufacturers Standard Package