Time Counter (Hour Meter) 90 - 264VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

722-0002

DigiKey Part Number
5737-722-0002-ND
Manufacturer
Manufacturer Product Number
722-0002
Description
HOURMTER 90-264 50/60 FL RECT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 90 - 264VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.140" (3.60mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
90 - 264VAC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 36.80mm x 24.10mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Weight
0.126 lb (57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$486.00000$486.00
10$401.50400$4,015.04
25$373.62000$9,340.50
50$354.89640$17,744.82
100$338.18210$33,818.21
250$319.03292$79,758.23
Manufacturers Standard Package