
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 18Hz | |
Time Format | 999999 | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.240" (6.00mm) | |
Input Type | Voltage | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.016 lb (7.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.02000 | $314.02 |
| 10 | $259.33400 | $2,593.34 |
| 25 | $240.91720 | $6,022.93 |
| 50 | $228.45100 | $11,422.55 |
| 100 | $217.25510 | $21,725.51 |
| 250 | $204.34888 | $51,087.22 |




