
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | - | |
Time Format | 9999999.9hrs | |
Number of Characters Per Row | 8 | |
Display Type | LCD, Black Characters, Backlight | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 40.60mm x 27.90mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.062 lb (28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $566.36000 | $566.36 |
| 10 | $468.15700 | $4,681.57 |
| 25 | $435.93040 | $10,898.26 |
| 50 | $414.34960 | $20,717.48 |
| 100 | $395.12470 | $39,512.47 |


