
U322-015-BK | |
|---|---|
DigiKey Part Number | TL2288-ND |
Manufacturer | |
Manufacturer Product Number | U322-015-BK |
Description | CABLE A PLUG TO B PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.82000 | $132.82 |
| 10 | $112.91400 | $1,129.14 |
| 25 | $105.83840 | $2,645.96 |
| 50 | $100.78680 | $5,039.34 |
| 100 | $95.97740 | $9,597.74 |
| 250 | $89.97356 | $22,493.39 |
| 500 | $86.27680 | $43,138.40 |











