
U322-006-BK | |
---|---|
DigiKey Part Number | TL2287-ND |
Manufacturer | |
Manufacturer Product Number | U322-006-BK |
Description | CABLE A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.10000 | $94.10 |
10 | $79.95900 | $799.59 |
25 | $74.95320 | $1,873.83 |
50 | $71.37320 | $3,568.66 |
100 | $67.96740 | $6,796.74 |
250 | $63.71472 | $15,928.68 |
500 | $60.67666 | $30,338.33 |
1,000 | $59.11920 | $59,119.20 |