
SRFAN3U | |
|---|---|
DigiKey Part Number | TL2236-ND |
Manufacturer | |
Manufacturer Product Number | SRFAN3U |
Description | FAN PANEL AIRFLOW MANAGEMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 210 CFM 2.07" L x 18.87" W x 5.22" H (52.6mm x 479.3mm x 132.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 120VAC | |
Specifications | Fan Tray, AC, 3 Fans, 210 CFM | |
Size / Dimension | 2.07" L x 18.87" W x 5.22" H (52.6mm x 479.3mm x 132.6mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,086.70000 | $2,086.70 |
| 5 | $1,955.08600 | $9,775.43 |


























