
SR2POST13 | |
|---|---|
DigiKey Part Number | SR2POST13-ND |
Manufacturer | |
Manufacturer Product Number | SR2POST13 |
Description | 2-POST OPEN FRAME RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 13.543" L x 20.276" W x 28.016" H (344.00mm x 515.00mm x 711.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 13U | |
Dimensions - Panel | 4.724" L x 17.795" W x 23.508" H (120.00mm x 452.00mm x 597.10mm) | |
Dimensions - Overall | 13.543" L x 20.276" W x 28.016" H (344.00mm x 515.00mm x 711.60mm) | |
Door | Doorless | |
Features | Cable Entry Systems | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,851.41000 | $1,851.41 |















